
0473920001 | |
|---|---|
DigiKey Part Number | 0473920001-ND |
Manufacturer | |
Manufacturer Product Number | 0473920001 |
Description | CONN SATA PLUG 7POS SLD R/A |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0473920001 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness Flash |
Connector Type SATA | Base Product Number |

