7 Position SATA Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473913001

DigiKey Part Number
0473913001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473913001
Description
CONN SATA PLUG 7POS SLD R/A SMD
Customer Reference
Detailed Description
7 Position SATA Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0473913001 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.