
0473912000 | |
|---|---|
DigiKey Part Number | WM9298TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0473912000 |
Description | CONN SATA PLUG 7POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0473912000 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |

