
0473790000 | |
|---|---|
DigiKey Part Number | WM9400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0473790000 |
Description | CONN SATA PLUG 7POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0473790000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

