
0473622030 | |
|---|---|
DigiKey Part Number | 0473622030-ND |
Manufacturer | |
Manufacturer Product Number | 0473622030 |
Description | CONN COMBO SATA RCPT 22POS R/A |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0473622030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Cover, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

