
0473622001 | |
|---|---|
DigiKey Part Number | 0473622001-ND |
Manufacturer | |
Manufacturer Product Number | 0473622001 |
Description | CONN COMBO SATA RCPT 22POS R/A |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0473622001 Models |
Category | Number of Positions 22 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Cover, Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |

