

0473370001 | |
---|---|
DigiKey Part Number | WM3289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0473370001 |
Description | CONN CAM SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (4 x 6) Pos Camera Socket Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0473370001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Camera Socket | |
Number of Positions or Pins (Grid) | 24 (4 x 6) | |
Pitch - Mating | 0.035" (0.90mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.035" (0.90mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | Flash | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5 A | |
Contact Resistance | - | |
Base Product Number |