
0473065025 | |
|---|---|
DigiKey Part Number | 0473065025-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0473065025 |
Description | CONN SATA HEADER 7POS SLD SMD |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0473065025 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |

