0473062001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473062001

DigiKey Part Number
WM23334TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473062001
Description
CONN SATA HEADER 7POS SLD SMD
Customer Reference
Detailed Description
7 Position SATA Header, Shrouded Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0473062001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Header, Shrouded
Connector Type
SATA
Number of Positions
7
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.