
Category | Pitch 0.079" (2.00mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 29.5µin (0.75µm) |
Number of Contacts 4 | Base Product Number |

