



0472861001 | |
|---|---|
DigiKey Part Number | WM14329TR-ND - Tape & Reel (TR) WM14329CT-ND - Cut Tape (CT) WM14329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0472861001 |
Description | CONN SPRING BATTERY 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0472861001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48320 € | 12,08 € |
| 50 | 0,46000 € | 23,00 € |
| 100 | 0,43810 € | 43,81 € |
| 250 | 0,41056 € | 102,64 € |
| 500 | 0,39096 € | 195,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43121 € | 646,81 € |
| 3.000 | 0,41063 € | 1.231,89 € |
| 4.500 | 0,39905 € | 1.795,73 € |
| 7.500 | 0,38493 € | 2.886,97 € |
| 10.500 | 0,37590 € | 3.946,95 € |
| 15.000 | 0,36657 € | 5.498,55 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











