
0472720028 | |
|---|---|
DigiKey Part Number | 0472720028-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0472720028 |
Description | CONN RCPT DISPLAYPORT 20P SMD RA |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0472720028 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.5A |
Packaging Tape & Reel (TR) | Voltage - Rated 40VAC |
Part Status Obsolete | Mating Cycles 10000 |
Connector Type DisplayPort | Shielding Shielded |
Number of Contacts 20 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide, Latch Lock |

