
Category | Number of Ports 1 |
Manufacturer Molex | Current Rating (Amps) 0.5A |
Series | Voltage - Rated 40VAC |
Packaging Bulk | Mating Cycles 10000 |
Part Status Obsolete | Shielding Shielded |
Connector Type DisplayPort | Contact Finish Gold |
Number of Contacts 20 | Shell/Shielding Material Copper Alloy |
Gender Plug | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color Black |
Termination Solder | Base Product Number |
Operating Temperature -20°C ~ 85°C |






