
0472610001 | |
|---|---|
DigiKey Part Number | 900-0472610001-ND |
Manufacturer | |
Manufacturer Product Number | 0472610001 |
Description | 0472610001 |
Customer Reference | |
Detailed Description | Position Spring Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

