



0472570001 | |
|---|---|
DigiKey Part Number | WM17366-ND |
Manufacturer | |
Manufacturer Product Number | 0472570001 |
Description | CONN JACK STEREO 3.5MM PCB |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0472570001 Models |
Category | Mounting Type Through Hole |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tube | Features Board Guide |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.140" (3.56mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch | Base Product Number |




