Parametric Equivalent
Parametric Equivalent

0471531002 | |
|---|---|
DigiKey Part Number | 900-0471531002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0471531002 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A, 1.8A |
Part Status Obsolete | Voltage - Rated 100VAC/DC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 OTG | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513870530 | Molex | 7.201 | WM3756CT-ND | 1,15000 € | Parametric Equivalent |
| 0548190572 | Molex | 14.687 | WM17116CT-ND | 1,11000 € | Parametric Equivalent |



