0471516002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,40202 €
Datasheet
Image for 0471516002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471516002

DigiKey Part Number
0471516002-ND
Manufacturer
Manufacturer Product Number
0471516002
Description
CONN RCPT HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Detent Lock
Manufacturer
Molex
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
0.5ADC
Part Status
Obsolete
Voltage - Rated
40VDC
Connector Type
HDMI
Shielding
Shielded
Number of Contacts
19
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Flange, Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1747981-6TE Connectivity AMP Connectors01-1747981-6-ND3,40202 €Similar
Obsolete
This product is no longer manufactured. View Substitutes