Direct

0471511071 | |
|---|---|
DigiKey Part Number | WM7083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0471511071 |
Description | CONN RCPT HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0471511071 Models |
Category | Features Detent Lock |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5ADC |
Part Status Obsolete | Voltage - Rated 40VDC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086581061 | Molex | 804 | 900-2086581061CT-ND | 2,22000 € | Direct |


