
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Height Above Board 0.213" (5.40mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type PCMCIA - ExpressCard™ | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Connector | Base Product Number |

