4 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471030001

DigiKey Part Number
0471030001-ND
Manufacturer
Manufacturer Product Number
0471030001
Description
CONN SPRING BATTERY 4POS SMD
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0471030001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Molex
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Phosphor Bronze
Part Status
Discontinued at DigiKey
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
29.5µin (0.75µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.