6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0470192002

DigiKey Part Number
WM23331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0470192002
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0470192002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Height Above Board
0.079" (2.00mm)
Packaging
Tape & Reel (TR)
Mounting Feature
Normal, Standard - Top
Part Status
Obsolete
Contact Finish
Gold
Card Type
SIM Card
Contact Finish Thickness
31.5µin (0.80µm)
Number of Positions
6
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.