6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
0470191502
0470191502

0470191502

DigiKey Part Number
WM17798TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0470191502
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0470191502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.059" (1.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.