
0470182002 | |
|---|---|
DigiKey Part Number | WM20247-ND |
Manufacturer | |
Manufacturer Product Number | 0470182002 |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470182002 Models |
Category | Number of Positions 22 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,76800 € | 57,68 € |
| 25 | 5,40640 € | 135,16 € |
| 50 | 5,14820 € | 257,41 € |
| 210 | 4,65248 € | 977,02 € |
| 420 | 4,43052 € | 1.860,82 € |
| 630 | 4,30567 € | 2.712,57 € |
| 1.050 | 4,15342 € | 4.361,09 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |



