



0470182000 | |
|---|---|
DigiKey Part Number | WM4050-ND |
Manufacturer | |
Manufacturer Product Number | 0470182000 |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470182000 Models |
Category | Number of Positions 22 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness Flash |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,05900 € | 50,59 € |
| 25 | 4,74160 € | 118,54 € |
| 50 | 4,51500 € | 225,75 € |
| 100 | 4,29950 € | 429,95 € |
| 250 | 4,03036 € | 1.007,59 € |
| 840 | 3,70029 € | 3.108,24 € |
| 1.680 | 3,52388 € | 5.920,12 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

