
0469990802 | |
|---|---|
DigiKey Part Number | 900-0469990802-ND |
Manufacturer | |
Manufacturer Product Number | 0469990802 |
Description | CONN PLUG HSG 12POS 6.60MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.260" (6.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.260" (6.60mm) | |
Number of Rows | 3 | |
Row Spacing | 0.225" (5.72mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |

