



0469990717 | |
|---|---|
DigiKey Part Number | 23-0469990717-ND |
Manufacturer | |
Manufacturer Product Number | 0469990717 |
Description | CONN PLUG HSG 9POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,44280 € | 22,14 € |
| 100 | 0,42150 € | 42,15 € |
| 250 | 0,39500 € | 98,75 € |
| 500 | 0,37612 € | 188,06 € |
| 1.000 | 0,35816 € | 358,16 € |
| 2.500 | 0,33573 € | 839,32 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |













