Parametric Equivalent

0469990561 | |
|---|---|
DigiKey Part Number | 0469990561-ND |
Manufacturer | |
Manufacturer Product Number | 0469990561 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990561 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1726460413 | Molex | 4.481 | 900-1726460413-ND | 1,02000 € | Parametric Equivalent |
| 1586022-4 | TE Connectivity AMP Connectors | 0 | A108470-ND | 0,12036 € | Parametric Equivalent |
| 1586023-4 | TE Connectivity AMP Connectors | 0 | 1586023-4-ND | 0,12586 € | Parametric Equivalent |
| 2029177-4 | TE Connectivity AMP Connectors | 0 | A112989-ND | 0,15301 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13335 € | 1.333,50 € |
| Unit Price without VAT: | 0,13335 € |
|---|---|
| Unit Price with VAT: | 0,15869 € |





