


0469990337 | |
|---|---|
DigiKey Part Number | 900-0469990337-ND |
Manufacturer | |
Manufacturer Product Number | 0469990337 |
Description | MINIFITJRHDR VT W/PGS MTIN V-0 0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990337 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Insulation Height 0.500" (12.70mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23.040 | 0,57933 € | 13.347,76 € |
| Unit Price without VAT: | 0,57933 € |
|---|---|
| Unit Price with VAT: | 0,68940 € |

