



0469990297 | |
|---|---|
DigiKey Part Number | WM23327-ND |
Manufacturer | |
Manufacturer Product Number | 0469990297 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990297 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012101 | Molex | 21.014 | WM3604-ND | 0,76000 € | Parametric Equivalent |
| 0469931010 | Molex | 2.766 | WM17197-ND | 1,31000 € | Parametric Equivalent |
| 1727670010 | Molex | 1.472 | WM22147-ND | 0,93000 € | Parametric Equivalent |
| 1-794953-0 | TE Connectivity AMP Connectors | 2.012 | A30582-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,40710 € | 40,71 € |
| 500 | 0,36332 € | 181,66 € |
| 2.000 | 0,32945 € | 658,90 € |
| 6.000 | 0,30488 € | 1.829,28 € |
| 10.000 | 0,29410 € | 2.941,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |








