0469990291 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10.240
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 19.601
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 33.478
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 205
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,48282 €
Datasheet

Parametric Equivalent


Molex
In Stock: 16.679
Unit Price: 0,47000 €
Datasheet
Image for 0469990291 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469990291

DigiKey Part Number
0469990291-ND
Manufacturer
Manufacturer Product Number
0469990291
Description
CONN PLUG HSG 3POS 4.20MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469990291 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039014032Molex10.240WM18437-ND0,29000 €Parametric Equivalent
0039016030Molex19.6010039016030-ND0,30000 €Parametric Equivalent
1726460312Molex33.478WM17933-ND0,90000 €Parametric Equivalent
2004880003Molex2052004880003-ND0,59000 €Parametric Equivalent
2004881003Molex0900-2004881003-ND0,48282 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20.0000,18704 €3.740,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,18704 €
Unit Price with VAT:0,22258 €