Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469990278 | |
|---|---|
DigiKey Part Number | 0469990278-ND |
Manufacturer | |
Manufacturer Product Number | 0469990278 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990278 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013083 | Molex | 11.717 | WM1019-ND | 0,32000 € | Parametric Equivalent |
| 0039013089 | Molex | 16.123 | WM24063-ND | 0,57000 € | Parametric Equivalent |
| 1727620008 | Molex | 7.534 | WM24166-ND | 0,62000 € | Parametric Equivalent |
| 1586000-8 | TE Connectivity AMP Connectors | 7.073 | A30657-ND | 0,21000 € | Parametric Equivalent |
| 1969598-8 | TE Connectivity AMP Connectors | 1.480 | A120461-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28236 € | 3.388,32 € |
| Unit Price without VAT: | 0,28236 € |
|---|---|
| Unit Price with VAT: | 0,33601 € |









