
0469990130 | |
|---|---|
DigiKey Part Number | 900-0469990130-ND |
Manufacturer | |
Manufacturer Product Number | 0469990130 |
Description | MF VERT HDR ASSY W/O PEGS V2 10C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) |
EDA/CAD Models | 0469990130 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Insulation Height 0.500" (12.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,81323 € | 2.732,45 € |
| Unit Price without VAT: | 0,81323 € |
|---|---|
| Unit Price with VAT: | 0,96774 € |

