Direct

0469990017 | |
|---|---|
DigiKey Part Number | 900-0469990017-ND |
Manufacturer | |
Manufacturer Product Number | 0469990017 |
Description | MINIFIT JR RA DR/PEG V0 10CKT BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Insulation Height 0.380" (9.65mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose, Industrial, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127819-10221LF | Amphenol CS (FCI) | 0 | 10127819-10221LF-ND | 0,50469 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 2,54339 € | 5.697,19 € |
| Unit Price without VAT: | 2,54339 € |
|---|---|
| Unit Price with VAT: | 3,02663 € |


