Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469940302 | |
|---|---|
DigiKey Part Number | 900-0469940302-ND |
Manufacturer | |
Manufacturer Product Number | 0469940302 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469940302 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004530103 | Molex | 0 | 900-2004530103-ND | 0,27012 € | Parametric Equivalent |
| 2004531003 | Molex | 10.563 | 900-2004531003-ND | 0,46000 € | Parametric Equivalent |
| 10136644-0311LF | Amphenol CS (FCI) | 0 | 10136644-0311LF-ND | 0,11912 € | Parametric Equivalent |
| 10136644-0321LF | Amphenol CS (FCI) | 0 | 10136644-0321LF-ND | 0,10067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,17097 € | 2.222,61 € |
| Unit Price without VAT: | 0,17097 € |
|---|---|
| Unit Price with VAT: | 0,20345 € |




