


0469931030 | |
|---|---|
DigiKey Part Number | 900-0469931030-ND |
Manufacturer | |
Manufacturer Product Number | 0469931030 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Green 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469931030 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469931020 | Molex | 1.682 | 900-0469931020-ND | 2,00000 € | Parametric Equivalent |
| 0469931040 | Molex | 1.713 | 900-0469931040-ND | 1,89000 € | Parametric Equivalent |
| 1727670110 | Molex | 2.673 | 1727670110-ND | 1,10000 € | Parametric Equivalent |
| 10127816-10LF | Amphenol CS (FCI) | 1.322 | 609-4841-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,73360 € | 43,34 € |
| 50 | 1,65100 € | 82,55 € |
| 100 | 1,57210 € | 157,21 € |
| 250 | 1,47364 € | 368,41 € |
| 500 | 1,40330 € | 701,65 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

