


0469930830 | |
|---|---|
DigiKey Part Number | 900-0469930830-ND |
Manufacturer | |
Manufacturer Product Number | 0469930830 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469930830 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469930820 | Molex | 1.584 | 900-0469930820-ND | 1,78000 € | Parametric Equivalent |
| 0469930840 | Molex | 104 | 900-0469930840-ND | 2,04000 € | Parametric Equivalent |
| 1727670108 | Molex | 1.671 | WM22156-ND | 0,60000 € | Parametric Equivalent |
| 10127816-08LF | Amphenol CS (FCI) | 885 | 609-4840-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,37920 € | 34,48 € |
| 50 | 1,31340 € | 65,67 € |
| 100 | 1,25060 € | 125,06 € |
| 250 | 1,17228 € | 293,07 € |
| 500 | 1,11632 € | 558,16 € |
| 2.000 | 1,01234 € | 2.024,68 € |
| 4.000 | 0,96406 € | 3.856,24 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |








