Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469930600 | |
|---|---|
DigiKey Part Number | 900-0469930600-ND |
Manufacturer | |
Manufacturer Product Number | 0469930600 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469930620 | Molex | 1.739 | 900-0469930620-ND | 1,34000 € | Parametric Equivalent |
| 0469930630 | Molex | 2.279 | 900-0469930630-ND | 1,34000 € | Parametric Equivalent |
| 0469930640 | Molex | 9.932 | 900-0469930640-ND | 1,34000 € | Parametric Equivalent |
| 0469930650 | Molex | 0 | 900-0469930650-ND | 0,83024 € | Parametric Equivalent |
| 1727670106 | Molex | 2.081 | WM22155-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,54112 € | 5.411,20 € |
| Unit Price without VAT: | 0,54112 € |
|---|---|
| Unit Price with VAT: | 0,64393 € |







