


0469921220 | |
|---|---|
DigiKey Part Number | 900-0469921220-ND |
Manufacturer | |
Manufacturer Product Number | 0469921220 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469921220 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469921230 | Molex | 1.384 | 900-0469921230-ND | 2,52000 € | Parametric Equivalent |
| 0469921240 | Molex | 2.018 | 900-0469921240-ND | 2,26000 € | Parametric Equivalent |
| 1727080112 | Molex | 5.681 | 1727080112-ND | 0,92000 € | Parametric Equivalent |
| 1727081012 | Molex | 1.077 | 900-1727081012-ND | 0,99000 € | Parametric Equivalent |
| 2125141012 | Molex | 461 | 900-2125141012-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,13800 € | 21,38 € |
| 25 | 2,00440 € | 50,11 € |
| 50 | 1,90880 € | 95,44 € |
| 100 | 1,81750 € | 181,75 € |
| 250 | 1,70364 € | 425,91 € |
| 500 | 1,62234 € | 811,17 € |
| 2.000 | 1,47124 € | 2.942,48 € |
| 4.000 | 1,40109 € | 5.604,36 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |







