Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469921000 | |
|---|---|
DigiKey Part Number | 900-0469921000-ND |
Manufacturer | |
Manufacturer Product Number | 0469921000 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469921020 | Molex | 1.909 | 900-0469921020-ND | 2,05000 € | Parametric Equivalent |
| 0469921030 | Molex | 1.088 | 900-0469921030-ND | 1,94000 € | Parametric Equivalent |
| 0469921040 | Molex | 574 | 900-0469921040-ND | 2,05000 € | Parametric Equivalent |
| 1727080110 | Molex | 4.887 | 1727080110-ND | 0,96000 € | Parametric Equivalent |
| 1727081010 | Molex | 3.374 | 900-1727081010-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,34946 € | 3.494,60 € |
| Unit Price without VAT: | 0,34946 € |
|---|---|
| Unit Price with VAT: | 0,41586 € |









