
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44.000 | 0,11920 € | 5.244,80 € |
| Unit Price without VAT: | 0,11920 € |
|---|---|
| Unit Price with VAT: | 0,14185 € |

