Image for 0468753011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0468753011

DigiKey Part Number
0468753011-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0468753011
Description
CONN RCPT MICRO HDMI 19POS SMD
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Board Edge, Cutout; Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.