Image for 0467812000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467812000

DigiKey Part Number
0467812000-ND
Manufacturer
Manufacturer Product Number
0467812000
Description
CONN HEADER SMD 7POS 2.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0467812000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.211" (5.37mm)
Series
Insulation Height
0.415" (10.54mm)
Packaging
Tray
Contact Shape
Circular
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Features
Blind Mating, Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.752 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.752In Stock
Ships from WEC