0467652302 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5.817
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 15.770
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.781
Unit Price: 1,84000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467652302

DigiKey Part Number
0467652302-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0467652302
Description
CONN RCP MICRO HDMI 19POS SMD RA
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.8A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes