Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


0467652001 | |
|---|---|
DigiKey Part Number | WM1280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0467652001 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0467652001 Models |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.8A |
Part Status Obsolete | Voltage - Rated 30V |
Connector Type HDMI - Micro | Mating Cycles 5000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467651001 | Molex | 1.674 | WM1282CT-ND | 2,43000 € | Parametric Equivalent |
| 0467651301 | Molex | 12.396 | WM11255CT-ND | 1,76000 € | Parametric Equivalent |
| 0467652301 | Molex | 1.386 | WM9888CT-ND | 1,83000 € | Parametric Equivalent |




