



0467650001 | |
|---|---|
DigiKey Part Number | WM1281TR-ND - Tape & Reel (TR) WM1281CT-ND - Cut Tape (CT) WM1281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467650001 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0467650001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00700 € | 20,07 € |
| 25 | 1,88080 € | 47,02 € |
| 50 | 1,79100 € | 89,55 € |
| 100 | 1,70550 € | 170,55 € |
| 250 | 1,59876 € | 399,69 € |
| 500 | 1,52242 € | 761,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59774 € | 1.597,74 € |
| 2.000 | 1,52153 € | 3.043,06 € |
| 3.000 | 1,47867 € | 4.436,01 € |
| 5.000 | 1,42638 € | 7.131,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |











