
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 8 (Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60826 € | 1.216,52 € |
| Unit Price without VAT: | 0,60826 € |
|---|---|
| Unit Price with VAT: | 0,72383 € |

