
0467090006 | |
|---|---|
DigiKey Part Number | 0467090006-ND |
Manufacturer | |
Manufacturer Product Number | 0467090006 |
Description | CONN RCPT HSG EXTREME 6POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Housing for Female Sockets Connector EXTreme Ten60Power |
Datasheet | Datasheet |
Category | Connector Type Housing for Female Sockets |
Manufacturer Molex | Connector Style EXTreme Ten60Power |
Series | Number of Positions 6 (Power) |
Packaging Bulk | Note Contacts Sold Separately |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48912 € | 2.445,60 € |
| Unit Price without VAT: | 0,48912 € |
|---|---|
| Unit Price with VAT: | 0,58205 € |

