
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | - | |
Base Product Number |

