Image for 0466300003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466300003

DigiKey Part Number
900-0466300003-ND
Manufacturer
Manufacturer Product Number
0466300003
Description
0466300003
Customer Reference
Detailed Description
Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Applications
-
Mounting Type
-
Orientation
-
Termination
-
Height Above Board
-
LED Color
-
Number of Cores per Jack
-
Shielding
-
Features
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Operating Temperature
-
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable