Connector Header Through Hole 8 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.165" (4.20mm)
Molex FiT City

0466111008

DigiKey Part Number
0466111008-ND
Manufacturer
Manufacturer Product Number
0466111008
Description
CONN HEADER VERT 8POS 4.2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0466111008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.246" (6.25mm)
Packaging
Tray
Insulation Height
0.535" (13.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Contact Finish Thickness - Post
100.0µin (2.54µm)
Style
Applications
General Purpose, Industrial, Telecommunications
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.7204,28226 €11.647,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,28226 €
Unit Price with VAT:5,09589 €